BKL 075172 Low Power Cable 1m 5.50mm/2.50mm open Cable ends

MPN
075172
Brand
BKL
EAN-13
4011376751126
Order Code
01-5579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The BKL Electronic 075172 is a low voltage connector featuring open cable ends with dimensions of 5.50 mm by 2.50 mm and a length of 1.00 metre. It is designed for use in small appliances and other low power applications. This single-piece connector is ideal for connecting low power devices safely and efficiently.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot