BKL 075111 Low Power Cable open ends 2.50mm 5m 1pc

Image Representative of Range

BKL 075111 Low Power Cable open ends 2.50mm 5m 1pc

MPN
075111
Brand
BKL
EAN-13
4011376750518
Order Code
01-4979
Country of Origin
China
  • Quickly find another product in this range by Length:

    30.00cm 0.50m 1m 5m
View Full Product Range (4)

Discontinued


BKL Electronic's 075111 low power cable features open cable ends and a low power plug with a 2.50 mm diameter, extending to 5.00 metres in length. It is designed for connecting small appliances and low voltage applications efficiently. This versatile cable is ideal for use in household electronic setups and low power devices.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 5m
Type Low power cable
Connector Type Plug, straight
Inside Diameter 2.50mm
Shaft Length 9.50mm

Trustpilot