BKL 075110 Low Power Cable 2.50mm 1.00 m open ends 1pc

MPN
075110
Brand
BKL
EAN-13
4011376750501
Order Code
01-4978
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The BKL Electronic 075110 is a low power cable with a 2.50 mm plug and open cable ends, measuring 1.00 m in length and ideal for small appliances. Its low voltage design makes it suitable for use in low power applications where safety and reliability are essential. Designed by BKL Electronic, this connector is perfect for various electronic projects and equipment setups.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour Black & Red
Type Low power cable
Connector Type Plug, straight
Inside Diameter 2.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot