Christmas Opening Hours and Delivery Dates here

BKL 075109 Low Power Cable 2.50mm Plug 0.50 m open ends 1pc

Order Code:

01-4977

Brand: BKL MPN: 075109 EAN-13: 4011376750495

Discontinued


The BKL Electronic 075109 is a low power cable featuring a low voltage plug with open cable ends and a diameter of 2.50 mm. It measures 0.50 metres in length and is typically used for small appliances. This high-quality cable is designed for efficient power transfer in low power applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Type Low power cable
Connector Type Plug, straight
Inside Diameter 2.50mm
Shaft Length 9.50mm

Trustpilot