Christmas Opening Hours and Delivery Dates here

BKL 075108 Low Power Cable 2.50mm 30cm open ends

Order Code:

01-4976

Brand: BKL MPN: 075108 EAN-13: 4011376750488
  • Quickly find another product in this range by Length:

    30.00cm 1.00m
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 available to back orderBack-order availability date - 11/01/2026

BKL Electronic manufactures the 075108 low power cable, featuring a low voltage plug with open cable ends, measuring 2.50 mm in diameter and 30.00 cm in length. This connector is ideal for use with small appliances and low voltage applications. It is available as a single piece and offers efficient connectivity in various low power setups.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 30.00cm
Type Low power cable
Connector Type Plug, straight
Inside Diameter 2.50mm
Shaft Length 9.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot