BKL 072799 DC Socket with Switch Normally Open Small Type Pin 1.0mm

MPN
072799
Brand
BKL
Order Code
54-4262

Discontinued


BKL Electronics 072799 This is a DC socket with an internal normally open switch. Small type pin 1.0mm


  • Inside diameter: 4.0mm
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 4mm
  • Manufacturer part No.: 072799
  • Nominal current: 2A
  • Nominal voltage: 13.5 V
  • Pin diameter: 1mm
Type Socket
External Diameter 5.5mm
Internal Diameter 1mm
Orientation Right angle

Trustpilot