BKL 072671 DC Plug Internal 4.3mm Extenal 6.5mm Shaft Length 9.5mm-pin 1.4mm

MPN
072671
Brand
BKL
Order Code
54-2975

Discontinued


BKL Electronics 072671 For connecting external power sources to a low power or battery-powered device.


  • Connection : Soldering
  • Connector type: Plug, straight
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 4.3mm
  • Manufacturer part No.: 072671
  • Outside diameter: 6.5mm
  • Pin diameter: 1.4mm
  • Shaft length: 9.5mm
Type DC power plug
Plug / Socket Plug
Pin Diameter 1.4mm
Connector Size 1.4mm

Trustpilot