Christmas Opening Hours and Delivery Dates here

BKL 072544-U Pin Strip 4 Pins 2.50mm spacing 1pc

Order Code:

01-4935

Brand: BKL MPN: 072544-U EAN-13: 4011376753885
Qty Unit Price (Ex VAT)
20+ £0.365
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
656 available to back orderBack-order availability date - 10/01/2026

The BKL Electronic 072544-U pin strip (standard) features four pins with a contact spacing of 2.50 mm. It is typically used for connecting electronic components in circuit boards. This reliable part is suitable for a variety of electronic and electrical applications.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Colour Brown
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Cross Section 2.50mm
Pin shape Square
Pins per row 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot