BKL 072543-U Pin Strip 6 Pins 2.50mm spacing standard

MPN
072543-U
Brand
BKL
EAN-13
4011376753908
Order Code
01-4934
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The BKL Electronic Pin strip (standard) 072543-U features six pins and has a contact spacing of 2.50 mm. It is commonly used in electronic circuit board assemblies for bridging connections.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Colour Brown
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2.50mm
Pin shape Square
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot