BKL 072510-O/2 PCB Connector Set 2 Pins 210mm Length Pitch 2.54mm

MPN
072510-O/2
Brand
BKL
EAN-13
4011376709073
Order Code
50-1663
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

PCB connector set consisting of 2 male and 2 female connector strips with 2 pins, hard-wired, for creating flexible PCB connections.


  • Low overall height
  • Lock and protection against incorrect polarity
  • Grid pitch 2.5mm
  • Wire length 210mm
Connector 2 IDC
Length 0.21m
Colour Multicoloured
Type Connector set
Maximum Wire Size AWG 21
Number of pins 2
Number of Rows 1
Orientation Straight
Pitch 2.54mm
Wire length 210mm

Reviews

Secure link between PCB's

This is a superb cable for linking between two PCB's. The plug and socket latch securely together so that there is little chance of a cable being accidentally disconnected.

Reviewed by: Mr Michael Plowman

Trustpilot