BKL 072509-U Pin Strip 10 Pins 2.50mm spacing angled

BKL 072509-U Pin Strip 10 Pins 2.50mm spacing angled

MPN
072509-U
Brand
BKL
EAN-13
2050004806885
Order Code
01-4930
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


The BKL Electronic pin strip features 10 pins with a 2.50 mm contact spacing. It is a PS-UNTERTEIL, GEWINKELT, 10-POL component, suitable for connectors and circuit board applications. Manufactured by BKL Electronic, this standard pin strip is ideal for use in electronics assemblies requiring precision connections.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 10

Trustpilot