BKL 072508-U Pin Strip 10-pin 2.50mm spacing straight standard

MPN
072508-U
Brand
BKL
EAN-13
2050004805734
Order Code
01-4929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The BKL Electronic Pin strip features 10 pins with a contact spacing of 2.50 mm. This standard pin strip, identified as 072508-U, is ideal for connecting circuit board components. It is typically used in electronic prototyping and assembling custom circuits.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot