BKL 072508 Pre-fab Braid 10 Pins 2.50mm spacing

MPN
072508
Brand
BKL
EAN-13
4011376718952
Order Code
01-4927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The BKL Electronic Pre-fab braid has ten pins with a contact spacing of 2.50 mm. This set, identified by code 072508, provides reliable connectivity in electronic applications. It is commonly used in circuit board assemblies and electronic device manufacturing.
Type Pre-fab braid
Number of Positions 10
Number of Rows 1
Colour Brown
Connector Type Pin strip, straight
Cross Section 2.50mm
Pin length (receptacle) 3.30mm
Pin shape Square
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot