BKL 072506-U Pin Strip 8 Pins 2.50mm spacing straight mount

MPN
072506-U
Brand
BKL
EAN-13
2050004805710
Order Code
01-4926
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.396
100+ £0.322
500+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

BKL Electronic manufactures an 8-pin strip with a 2.50 mm contact spacing, identified by the code 072506-U. This component is typically used in electronic and prototyping applications for establishing reliable connections between circuit boards. The product, also known as PS-Unterteil, Gerade, 8-Pol., is suitable for various DIY and professional electronics projects.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot