BKL 072505-U Pin Strip 5 Pins 2.50mm spacing angled Connector

BKL 072505-U Pin Strip 5 Pins 2.50mm spacing angled Connector

Order Code:

01-4924

Brand: BKL MPN: 072505-U EAN-13: 2050004805680

Discontinued


The BKL Electronic pin strip 072505-U features five pins with a contact spacing of 2.50 mm, making it a standard component for various electrical connections. Manufactured by BKL Electronic, this part is commonly used in circuit board designs for reliable interconnections. Its compact and angled configuration allows for efficient space utilization in confined areas.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.50mm
Max. temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 5

You may also like


Trustpilot