BKL 072504-U Pin Strip 5 Pins 2.50mm Spacing

MPN
072504-U
Brand
BKL
EAN-13
2050004806823
Order Code
01-4923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 462 in stock

The BKL Electronic 072504-U is a standard pin strip with 5 pins and a contact spacing of 2.50 mm. This component is ideal for use in PCB connections and electronic prototyping. Designed for straightforward integration into electronic systems, it ensures reliable electrical connections.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot