BKL 072504 Prefab Braid 5 Pins 2.50mm spacing 1 set

MPN
072504
Brand
BKL
EAN-13
4011376718853
Order Code
01-4921
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

BKL Electronic offers a pre-fab braid with a total of 5 pins and 2.50 mm contact spacing. This durable and reliable connector set is ideal for precise electronic applications. Typical uses include connecting electronic components in both residential and commercial settings.
Type Pre-fab braid
Number of Positions 5
Number of Rows 1
Colour Brown
Connector Type Pin strip, straight
Cross Section 2.50mm
Pin length (receptacle) 3.30mm
Pin shape Square
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot