BKL 072503 Pre-fab Braid 3 Pins 2.50mm spacing

MPN
072503
Brand
BKL
EAN-13
4011376718839
Order Code
01-4920
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

BKL Electronic manufactures the 072503 Pre-fab braid featuring 3 pins with a contact spacing of 2.50 mm. This component is ideal for secure and reliable electrical connections in various electronic assemblies. It is commonly used in applications requiring robust shielding or grounding solutions.
Type Pre-fab braid
Number of Positions 3
Number of Rows 1
Colour Brown
Connector Type Pin strip, right angle
Cross Section 2.50mm
Pin length (receptacle) 3.30mm
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot