BKL 072502-U Pin Strip 3 Pin 2.50mm Spacing Standard

BKL 072502-U Pin Strip 3 Pin 2.50mm Spacing Standard

MPN
072502-U
Brand
BKL
EAN-13
2050004805703
Order Code
01-4919
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


The BKL Electronic pin strip 072502-U features three pins with a contact spacing of 2.50 mm. It is designed for standard connectivity applications requiring reliable electrical connections. This pin strip is often used in prototyping and custom electronic assemblies.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 3

Trustpilot