BKL 072502 Pre-fab braid 3 Pins 2.50mm contact spacing 1 set

MPN
072502
Brand
BKL
EAN-13
4011376718808
Order Code
01-4917
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The BKL Electronic 072502 pre-fab braid features three pins with a contact spacing of 2.50 mm. Typically used in electronic applications, it provides reliable connectivity and easy installation. Manufactured by BKL Electronic, this component is ideal for both industrial and consumer electronic projects.
Type Pre-fab braid
Number of Positions 3
Number of Rows 1
Colour Brown
Connector Type Pin strip, straight
Cross Section 2.50mm
Pin length (receptacle) 3.30mm
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot