BKL 072501-U Pin Strip 2 Pins 2.50mm contact spacing angled

MPN
072501-U
Brand
BKL
EAN-13
2050004806861
Order Code
01-4916
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.248
100+ £0.211
500+ £0.199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 12 weeks

BKL Electronic offers a standard pin strip with 2 pins and a contact spacing of 2.50 mm. The model 072501-U is available as a single piece and is often used in electronics for creating connections or extensions. This component is ideal for use in PCB assemblies where angled, 2-pole connections are needed.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot