BKL 072501 Pre-fab Braid 2 Pins 2.50mm Spacing 1 Set

MPN
072501
Brand
BKL
EAN-13
4011376718785
Order Code
01-4915
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

BKL Electronic manufactures the 072501 pre-fab braid, which features a total of 2 pins with a 2.50 mm contact spacing. It is commonly utilised for creating reliable and robust electrical connections in various electronic assemblies. The product typically finds application in cable management and providing shielding against electromagnetic interference.
Type Pre-fab braid
Number of Positions 2
Number of Rows 1
Colour Brown
Connector Type Pin strip, right angle
Cross Section 2.50mm
Pin length (receptacle) 3.30mm
Pin shape Square
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot