BKL 072500-U Standard Pin Strip 2 Pins 2.50mm spacing 1pc

MPN
072500-U
Brand
BKL
EAN-13
2050004806854
Order Code
01-4914
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.248
100+ £0.210
500+ £0.199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

BKL Electronic manufactures a standard 2-pin strip with a contact spacing of 2.50 mm. This component, identified by the code 072500-U, is suitable for applications requiring straightforward electrical connections. It is commonly used in electronic projects for creating compact, reliable circuits.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Nylon 6.6 UL 94V-0
Connection Print
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Min. temperature -40°C
Pin Ø 0.64mm
Pin shape Square
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot