BKL 072500 Pre-fab braid 2 Pins 2.50mm spacing 1 Set

BKL 072500 Pre-fab braid 2 Pins 2.50mm spacing 1 Set

Order Code:

01-4912

Brand: BKL MPN: 072500 EAN-13: 4011376718754

Discontinued


BKL Electronic manufactures the 072500 pre-fab braid, featuring two pins with a contact spacing of 2.50 mm. This component is designed for precise electronic connections and is known for its reliable performance. It is typically used in electronic projects that require durable and consistent electrical pathways.
Type Pre-fab braid
Number of Positions 2
Number of Rows 1
Colour Brown
Connector Type Pin strip, straight
Cross Section 2.50mm
Pin length (receptacle) 3.30mm
Pin shape Square
Pins per row 2

You may also like


Trustpilot