BKL 072351 DC Socket with Switch Normally Closed PCB Mount Inner Pin 1.1/2.95mm

Order Code:

54-4258

Brand: BKL MPN: 072351

Discontinued


BKL Electronics 072351 This is a DC socket with an internal normally closed switch. PCB mount inner pin 1.1/2.95mm


  • Inside diameter: 3mm
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 3mm
  • Manufacturer part No.: 072351
  • Nominal current: 2A
  • Nominal voltage: 13.5V DC
  • Pin diameter: 1.1mm
Type Socket
Pin Diameter 1.1mm
External Diameter 2.95mm
Internal Diameter 1.1mm
Orientation Straight

Trustpilot