BKL 072234 Jack Socket Connector Straight 4mm Pin Black With Sleeve

Image Representative of Range

BKL 072234 Jack Socket Connector Straight 4mm Pin Black With Sleeve

MPN
072234
Brand
BKL
EAN-13
2050003400732
Order Code
11-4906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.960
10+ £0.886
100+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The BKL Electronic 072234 jack socket connector features a straight pin with a 4 mm diameter and comes in black. This reliable component is designed for use with laboratory equipment and ensures secure connections with safety jack plugs. Typically utilised in electrical and electronic applications, it guarantees stability and efficient connectivity.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Cross Section 2.5mm²
Insulation Material Partially insulated
Pin Ø 4mm
Type Connector, straight
Width 4mm

Reviews

Be the first to submit a review

Trustpilot