BKL 072213 Jack Socket Connector 4mm Red Solderable Non-slip Sleeve

Image Representative of Range

BKL 072213 Jack Socket Connector 4mm Red Solderable Non-slip Sleeve

MPN
072213
Brand
BKL
EAN-13
2050003400701
Order Code
11-4901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.977
10+ £0.902
100+ £0.849
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The BKL Electronic 072213 is a jack socket connector with a straight pin diameter of 4 mm, available in red. It is a reliable component often used in laboratory settings and other applications requiring safety jack plugs. This connector is also known for its compatibility with Hirschmann connectors and jack plugs.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Cross Section 2.5mm²
Insulation Material Partially insulated
Pin Ø 4mm
Type Connector, straight
Width 4mm

Reviews

Be the first to submit a review

Trustpilot