BKL 072179 Banana Plug Straight 4mm Pin Yellow Cross-Hole Crush-Proof

Image Representative of Range

BKL 072179 Banana Plug Straight 4mm Pin Yellow Cross-Hole Crush-Proof

MPN
072179
Brand
BKL
EAN-13
2050003400541
Order Code
11-4899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 627 in stock

The BKL Electronic 072179 is a yellow banana plug with a 4 mm pin diameter, designed for secure connections. This safety jack plug is commonly used in laboratory settings and electronic testing. Ideal for creating reliable connections, it ensures consistent performance in professional applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Type Partially insulated
Nominal Current 16A
Pin Ø 4mm
Type Banana plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot