BKL 072178 Banana Plug Straight Pin 4mm Black Flexible Crush-Proof

Image Representative of Range

BKL 072178 Banana Plug Straight Pin 4mm Black Flexible Crush-Proof

MPN
072178
Brand
BKL
EAN-13
2050003400534
Order Code
11-4898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The BKL Electronic 072178 is a straight banana plug with a 4 mm pin diameter and is black in colour. It serves as a safety jack connector, ideal for laboratory applications and electronic testing. This single piece plug is renowned for its reliability in establishing secure connections in electrical circuits.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Type Partially insulated
Nominal Current 16A
Pin Ø 4mm
Type Banana plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot