BKL 072165 Banana Plug 4mm Pin Blue Cross-hole Crush-proof Sleeve

Image Representative of Range

BKL 072165 Banana Plug 4mm Pin Blue Cross-hole Crush-proof Sleeve

MPN
072165
Brand
BKL
EAN-13
2050003400565
Order Code
11-4896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The BKL Electronic 072165 banana plug is a straight plug with a 4 mm pin diameter, designed in blue. This safety jack plug is commonly used in laboratory settings for secure electrical connections. The product's high-quality design ensures reliability in applications requiring precise and safe connectivity.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Screws
Contact Material Nickel plated
Insulation Type Partially insulated
Nominal Current 16A
Pin Ø 4mm
Type Banana plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot