BKL 072164 Banana Plug Straight Pin 4mm Red 1 piece Crush-Proof Sleeve

Image Representative of Range

BKL 072164 Banana Plug Straight Pin 4mm Red 1 piece Crush-Proof Sleeve

MPN
072164
Brand
BKL
EAN-13
2050003400572
Order Code
11-4895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The BKL Electronic 072164 is a red banana plug with a straight pin diameter of 4 mm, designed for secure electrical connections. This high-quality laboratory connector is typically used in audio equipment, testing devices, and various electronic applications. Its robust build ensures reliable performance and safety compliance in laboratory settings.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Type Partially insulated
Nominal Current 16A
Pin Ø 4mm
Type Banana plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot