BKL 072162 Banana Plug Straight 4mm Black Cross-Hole Flexible Sleeve

Image Representative of Range

BKL 072162 Banana Plug Straight 4mm Black Cross-Hole Flexible Sleeve

MPN
072162
Brand
BKL
EAN-13
2050003400589
Order Code
11-4894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The BKL Electronic 072162 is a black, straight banana plug with a 4 mm pin diameter. It is often used as a laboratory connector for test and measurement applications. This product ensures secure connections in electrical testing environments.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Type Partially insulated
Nominal Current 16A
Pin Ø 4mm
Type Banana plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot