BKL 072115 DC Plug Angled Internal 2.1mm External 5.5mm Shaft Length 9.5mm

Image Representative of Range

BKL 072115 DC Plug Angled Internal 2.1mm External 5.5mm Shaft Length 9.5mm

MPN
072115
Brand
BKL
EAN-13
4011376104397
Order Code
54-3317
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

BKL Electronics 072115 For connecting external power sources to a low power or battery-powered device.


  • Inside diameter: 2.10mm
  • Connection : Soldering
  • Connector type: Plug, right angle
  • Connector type : Low power connector
  • Content: 1 pc
  • Inside diameter: 2.1mm
  • Manufacturer part No.: 072115
  • Outside diameter: 5.5mm
  • Shaft length: 9.5mm
Type DC power plug
Plug / Socket Plug
Mounting Direction Angled
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Connector Size 2.1mm

Reviews

Be the first to submit a review

Trustpilot