BKL 0419511 N Adapter Reverse Polarity Socket-N Plug 1 piece

Image Representative of Range

BKL 0419511 N Adapter Reverse Polarity Socket-N Plug 1 piece

MPN
0419511
Brand
BKL
EAN-13
4011376711625
Order Code
11-4859
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The BKL Electronic 0419511 N Adapter features an N reverse polarity socket to N plug, making it ideal for high-frequency connections. Manufactured by BKL Electronic, this HF connector is designed for reliable performance in RF applications. It is typically used in telecommunications and broadcasting equipment where secure and stable connections are crucial.
Adaptor Type N plug
Connector 2 N male
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin
Type N adapter

Reviews

Be the first to submit a review

Trustpilot