BKL 0419127 BNC Adapter Plug to RP-SMA Socket 50 OHM 1 piece

Image Representative of Range

BKL 0419127 BNC Adapter Plug to RP-SMA Socket 50 OHM 1 piece

MPN
0419127
Brand
BKL
EAN-13
2050003938525
Order Code
11-4855
Country of Origin
Taiwan
  • Quickly find another product in this range by Adaptor Type:

    SMA reverse polarity socket SMB socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The BKL Electronic BNC adapter 0419127 features a BNC plug and an SMA reverse polarity socket, ideal for high-frequency applications. It is a reliable connector used in RF and microwave circuits, ensuring optimal signal integrity. This adapter is frequently employed in communication and broadcast systems for efficient connectivity solutions.
Adaptor Type SMA reverse polarity socket
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot