BKL 0419122 SMA Reverse Polarity Adapter Socket 1 piece

Image Representative of Range

BKL 0419122 SMA Reverse Polarity Adapter Socket 1 piece

MPN
0419122
Brand
BKL
EAN-13
4011376711205
Order Code
11-4852
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

BKL Electronic manufactures the 0419122 SMA reverse polarity adapter. This high frequency connector is designed for converting SMA reverse polarity sockets to standard SMA sockets. It is commonly used in HF and RF applications to ensure secure and reliable connections.
Adaptor Type SMA socket
Connector 1 SMA female reversed polarity
Connector 2 SMA female
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Type SMA reverse polarity adapter

Reviews

Be the first to submit a review

Trustpilot