BKL 0419121 SMA Adaptor SMA Reverse Female to BNC Socket Gold Plated

MPN
0419121
Brand
BKL
EAN-13
4011376702661
Order Code
54-5033
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

BKL Electronics 0419121 This is an inline adaptor with a female Reverse Polarity SMA connector to a BNC-socket. Gold plated brass body with gold plated contacts. Reverse polarity SMA refers to the mechanical arrangment rather than the electrical signals. This connector has a central pin instead of a socket but still has an external thread.


  • Connector type: Adaptor, straight
  • Connector type : SMA reverse polarity adaptor
  • Connector/Input type A: SMA reverse polarity socket
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0419121
Connector 1 SMA female reversed polarity
Connector 2 BNC female
Style Straight
Type SMA reverse polarity adapter

Reviews

Be the first to submit a review

Trustpilot