BKL 0419111 SMA Adaptor SMA Reverse Male to SMA Female 90°

MPN
0419111
Brand
BKL
EAN-13
4011376702012
Order Code
54-5025
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

BKL Electronics 0419111 This is an inline adaptor with a male Reverse Polarity SMA connector to a female SMA-socket. Gold plated brass body with gold plated contacts. Reverse polarity SMA refers to the mechanical arrangment rather than the electrical signals. The reverse male connector has a socket instead of a central pin but still has an internal thread.


  • Connector type: Adaptor, straight
  • Connector type : SMA reverse polarity adaptor
  • Connector/Input type A: SMA reverse polarity plug
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0419111
Connector 1 SMA male reversed polarity
Connector 2 SMA female
Style Right angle
Type SMA reverse polarity adapter

Reviews

Be the first to submit a review

Trustpilot