BKL 0417202 SSMA Plug Adapter Rust-Free Steel Gold-Plated Contacts

BKL 0417202 SSMA Plug Adapter Rust-Free Steel Gold-Plated Contacts

MPN
0417202
Brand
BKL
EAN-13
4011376711588
Order Code
11-4850
Country of Origin
Taiwan

Discontinued


BKL Electronic produces the 0417202 SSMA adapter, featuring SSMA plug-to-plug connections designed for high-frequency applications. This adapter is typically used in RF and microwave systems where secure, reliable connectivity is crucial. It is a single-piece component tailored for precision in various professional settings.
Adaptor Type SSMA plug
Connector 1 SMA male
Case Material Brass gold plated
Connector Type Adapter, straight
Frequency Range 100/200 MHz (not polarised/polarised)Hz
Impedance 50O
Insulation Material PTFE
Type SSMA adapter

Trustpilot