BKL 0416512 Adapter MMCX Plug to SMA Plug 1 piece Key Distinguishing

Image Representative of Range

BKL 0416512 Adapter MMCX Plug to SMA Plug 1 piece Key Distinguishing

MPN
0416512
Brand
BKL
EAN-13
2050003953566
Order Code
11-4849
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

BKL Electronic manufactures the 0416512 MMBX adapter with an MMCX plug to SMA plug configuration, designed for high-frequency applications. This hf adapter is used in systems requiring signal conversion between different types of connectors. Common applications include telecommunications and RF testing environments.
Adaptor Type SMA plug
Connector 1 MMCX Male
Connector 2 SMA male
Case Material Brass gold plated
Connector Type Adapter, straight
Frequency Range Up to 6GHz
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1 MCX connector/TNC connector adapter
Type MMBX adapter

Reviews

Be the first to submit a review

Trustpilot