BKL 0416510 MMBX Adapter MMCX Plug to SMA Socket 1 piece

Image Representative of Range

BKL 0416510 MMBX Adapter MMCX Plug to SMA Socket 1 piece

MPN
0416510
Brand
BKL
EAN-13
4011376711076
Order Code
11-4848
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.19 £3.95
10+ £3.60
100+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The BKL Electronic 0416510 MMBX adapter features an MMCX plug and an SMA socket, designed for high-frequency connections. This versatile HF connector is ideal for applications requiring reliable and efficient signal transmission. Typical uses include telecommunications and networking equipment where compact and effective adapters are necessary.
Adaptor Type SMA socket
Connector 1 MMCX Male
Connector 2 SMA female
Connector Type Adapter, straight
Frequency Range Up to 6GHz
Impedance 50Ω
Misc Attribute 1 MCX connector/TNC connector adapter
Type MMBX adapter

Reviews

Be the first to submit a review

Trustpilot