BKL 0416314 MCX Adapter MCX Plug to SMA Socket 1 piece

Image Representative of Range

BKL 0416314 MCX Adapter MCX Plug to SMA Socket 1 piece

MPN
0416314
Brand
BKL
EAN-13
4011376711038
Order Code
11-4846
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The BKL Electronic MCX adapter, part number 0416314, features an MCX plug and an SMA socket, suitable for high-frequency connections. This hf connector is typically used to link different types of coaxial cables in various electronic applications. Manufactured with precision, it ensures reliable performance in both laboratory and field settings.
Adaptor Type SMA socket
Connector 2 SMA female
Connector Type Adapter, straight
Frequency Range Up to 6GHz
Impedance 50Ω
Misc Attribute 1 MCX connector/TNC connector adapter
Type MCX adapter

Reviews

Be the first to submit a review

Trustpilot