BKL 0413018 Crimping Pliers for 733884 1 piece Durable and Precise

Image Representative of Range

BKL 0413018 Crimping Pliers for 733884 1 piece Durable and Precise

MPN
0413018
Brand
BKL
EAN-13
4011376711458
Order Code
11-4843
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.99 £48.88
10+ £46.62
100+ £46.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BKL Electronic manufactures the crimping pliers, a precision tool designed for electrical and electronic applications. This durable tool is ideal for providing secure cable terminations and connections. Typically, it is used in assembling electronic components and wiring systems.
Type 0413018
Crimp area AWG (max.) 18AWG
Crimp area AWG (min.) 30AWG
Length 210mm
Range of uses Socket (enclosure)
Weight 350g

Reviews

Be the first to submit a review

Trustpilot