BKL 0412036 SMA Adaptor SMA Reverse Female to FME Socket Gold-plated

MPN
0412036
Brand
BKL
EAN-13
4011376710451
Order Code
54-2987
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.24
100+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

BKL Electronics 0412036 This is an inline adaptor with a female Reverse Polarity SMA connector to a FME-socket. Gold plated brass body with gold plated contacts. Reverse polarity SMA refers to the mechanical arrangment rather than the electrical signals. This connector has a central pin instead of a socket but still has an external thread.


  • Connector type: Adaptor, straight
  • Connector type : BNC adaptor
  • Connector/Input type A: BNC socket
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 412036
  • Material: Gold-plated
Connector 1 SMA female reversed polarity
Connector 2 FME female
Style Straight
Type FME adapter

Reviews

Be the first to submit a review

Trustpilot