BKL 0411049 SMB Adapter SMB Socket to BNC Socket 1 piece

BKL 0411049 SMB Adapter SMB Socket to BNC Socket 1 piece

MPN
0411049
Brand
BKL
EAN-13
2050003939454
Order Code
11-4836
Country of Origin
Taiwan

Discontinued


The BKL Electronic 0411049 SMB adapter features an SMB socket to BNC socket configuration, facilitating seamless connectivity between devices. It is a high-frequency connector ideal for applications requiring reliable signal transmission, such as in telecommunications and broadcast systems. This durable hf adapter is suitable for professional use, ensuring stable connections in various electronic setups.
Adaptor Type BNC socket
Connector 1 SMB Female
Connector 2 BNC female
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Type SMB adapter

Trustpilot