BKL 0411043 SMB Adapter Plug-Socket 1 piece SMB Plug to SMA Socket

Image Representative of Range

BKL 0411043 SMB Adapter Plug-Socket 1 piece SMB Plug to SMA Socket

MPN
0411043
Brand
BKL
EAN-13
4011376710888
Order Code
11-4833
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic SMB adapter 0411043 features an SMB plug and an SMA socket, designed for high-frequency applications. This single piece hf connector is ideal for converting SMB to SMA connections in communication equipment. Manufactured by BKL Electronic, it is commonly used in RF applications where reliable signal transfer is required.
Adaptor Type SMA socket
Connector 1 SMB male
Connector 2 SMA female
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Type SMB adapter

Reviews

Be the first to submit a review

Trustpilot