BKL 0409123 HF Adapter SMA socket-plug 30cm 1pc

MPN
0409123
Brand
BKL
EAN-13
4011376751560
Order Code
01-4908
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The BKL Electronic 0409123 HF adapter features an SMA socket to SMA plug configuration with a length of 30.00 cm. It's designed for high-frequency applications, providing solid connectivity and signal integrity. Commonly used in RF testing and measurement setups, it is essential in linking devices with SMA interfaces.
Adaptor Type SMA plug
Connector 1 SMA female
Connector 2 SMA male
Cable Length 30.00cm
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot