BKL 0409122 HF Adapter SMA socket-plug 15cm 1pc BKL Electronic

MPN
0409122
Brand
BKL
EAN-13
4011376751553
Order Code
01-4907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

BKL Electronic manufactures the 0409122 HF adapter, featuring an SMA socket to SMA plug, with a length of 15.00 cm. This high-frequency adapter is suitable for applications requiring reliable connection between SMA components. Ideal for laboratory use and high-frequency signal testing, it ensures stable data transmission.
Adaptor Type SMA plug
Connector 1 SMA female
Connector 2 SMA male
Cable Length 15.00cm
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot