BKL 0409117 HF Adapter SMA Plug to SMA Plug 30 cm 1pc

MPN
0409117
Brand
BKL
EAN-13
4011376751508
Order Code
01-4906
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The BKL Electronic 0409117 HF adapter features SMA plug to SMA plug connectivity, spanning 30.00 cm in length. Manufactured by BKL Electronic, this high-frequency adapter is designed for precise and reliable signal transmission. It is typically used in RF applications requiring short cable connections.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 30.00cm
Connector Type Plug, straight
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot