BKL 0409113 HF Adapter SMA socket to Plug 30 cm 1 piece

MPN
0409113
Brand
BKL
EAN-13
4011376750327
Order Code
01-4905
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The BKL Electronic 0409113 HF adapter connects a SMA socket to a SMA plug over a 30.00 cm length. It is ideal for high frequency applications requiring reliable signal transmission. Typically used in RF testing, laboratory environments, or connecting wireless devices.
Adaptor Type SMA plug
Connector 1 SMA female
Connector 2 SMA male
Cable Length 30.00cm
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot